
The CX3225SB24000D0FLJZZ is a 24MHz crystal from Kyocera with a fundamental mode of oscillation and a frequency tolerance of ±10. It has a load capacitance of 8pF and a series resistance of 100Ω. The crystal is available in a 4-pin CSMD package with a seated plane height of 0.45mm and a package material of ceramic. It is designed for surface mount applications and operates over a temperature range of -30 to 85°C.
Kyocera CX3225SB24000D0FLJZZ technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.45 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 24MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±15ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 100Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CX3225SB24000D0FLJZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.