Fundamental quartz crystal operating at a nominal frequency of 25MHz. Designed for through-hole and SMD applications, this component offers a wide operating temperature range from -40°C to 85°C.
Kyocera CX3225SB25000D0FPLCC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.