Fundamental quartz crystal operating at 25MHz nominal frequency. Features a wide operating temperature range from -30°C to 85°C. Designed for through-hole and SMD applications, providing reliable frequency control and timing solutions.
Kyocera CX3225SB25000H0FLJCC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.