The CX3225SB is a miniature, low-profile surface mount crystal unit housed in a ceramic package. It is designed for consumer products and mobile communications including Bluetooth and Wireless LAN. This unit features a fundamental overtone order and is AEC-Q200 qualified, suitable for high-reliability applications.
Sign in to ask questions about the Kyocera CX3225SB26000D0FLJCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225SB26000D0FLJCC technical specifications.
| Nominal Frequency | 26.000MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±10ppm |
| Frequency Stability vs Temperature | ±15ppm |
| Operating Temperature Range | -30 to +85°C |
| Equivalent Series Resistance (ESR) | 50Ω |
| Drive Level | 10 (100 Max)μW |
| Dimensions | 3.2 x 2.5 x 0.55mm |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| Msl | Level 1 |
Download the complete datasheet for Kyocera CX3225SB26000D0FLJCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.