This 26MHz crystal has a frequency stability of 15ppm and is packaged in a CSMD package with a depth of 2.5mm and length of 3.2mm. Operating temperature range is from -30°C to 85°C. The device is RoHS compliant.
Kyocera CX3225SB26000D0FLJZ1 technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.