
Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
Kyocera CX3225SB26000D0FLJZZ technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.55mm |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CX3225SB |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
