
This 16.934MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 50ppm. It is packaged in a surface mount package with a height of 0.169inch, length of 0.425inch, and width of 0.177inch. The crystal is designed to operate within a temperature range of -10°C to 70°C. It is available in a single unit quantity, packaged in cut tape.
Sign in to ask questions about the Kyocera CX49GFNB16934H0PESZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX49GFNB16934H0PESZZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16.934MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.169inch |
| Length | 0.425inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CX49GFNB, Kyocera |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX49GFNB16934H0PESZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
