
This 18.432MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is designed for surface mount applications and is packaged in cut tape with a quantity of one per package.
Kyocera CX49GFNB18432H0PESZZ technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.169inch |
| Length | 0.425inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CX49GFNB, Kyocera |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.