The CX49GFWB12000H0PESZZ is a 12MHz frequency control crystal with a frequency stability of 50ppm. It is lead free and RoHS compliant. The crystal is packaged on tape and reel for easy handling. It operates within a temperature range of -10°C to 70°C. The CX49GFWB12000H0PESZZ is a general-purpose crystal suitable for various applications.
Sign in to ask questions about the Kyocera CX49GFWB12000H0PESZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX49GFWB12000H0PESZZ technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX49GFWB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX49GFWB12000H0PESZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.