This 20MHz SMD crystal features an accuracy of 50ppm and operates within a temperature range of -10°C to 70°C. It is packaged in a surface mount configuration and is compliant with RoHS regulations. The crystal is lead free and available on tape and reel for easy assembly.
Kyocera CX49GFWB20000H0PESZZ technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX49GFWB |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.