The CX5032GB08000H0HPSZ1 is a surface-mount crystal oscillator from Kyocera with a frequency of 8MHz and a frequency stability of 50ppm. It has a capacitance of 1.2E-11F and an equivalent series resistance of 300R. The oscillator is rated for operation between -40°C and 85°C and is available in a package quantity of 1000 units per reel. The device measures 1.1mm in height and 3.2mm in width.
Kyocera CX5032GB08000H0HPSZ1 technical specifications.
| Capacitance | 1.2E-11F |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 300R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX5032GB |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
