
10 MHz SMD crystal oscillator with 12pF load capacitance and 50ppm frequency tolerance. Features a 200 Ohm ESR, 10uW drive level, and operates within a -10°C to 70°C temperature range. Packaged in a 5mm x 3.2mm x 0.047-inch SMD/SMT case, this component is RoHS compliant and supplied on tape and reel.
Kyocera CX5032GB10000H0PESZZ technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX5032GB |
| Series Resistance | 200R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032GB10000H0PESZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
