
This 16MHz SMD crystal features a frequency stability of 50ppm and a drive level of 10uW. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is lead free and has a series resistance of 100R. It is available in a package quantity of 1000 and is packaged in tape and reel.
Sign in to ask questions about the Kyocera CX5032GB16000H0PESZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX5032GB16000H0PESZZ technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX5032GB, Kyocera |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032GB16000H0PESZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
