Sign in to ask questions about the Kyocera CX5032SB19200F0FLJZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX5032SB19200F0FLJZZ technical specifications.
| Frequency Stability | 15ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032SB19200F0FLJZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.