
The CX5032SB48000F0FLJZZ crystal from Kyocera is a 48MHz frequency control component with a frequency stability of 15ppm and a frequency tolerance of 10ppm. It features a load capacitance of 10pF and operates within a temperature range of -30°C to 85°C. This RoHS compliant crystal is available in a CSMD package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Frequency | 48MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 40R |
| RoHS | Compliant |