Kyocera DB0603N5400ANTR technical specifications.
| Package/Case | 0603 |
| Frequency | 5.4GHz |
| Impedance | 50R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | DB0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0603N5400ANTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.