
The DB0805A0880ASTR500 is an 0805 SMD/SMT filter from Kyocera, operating at a frequency of 880MHz with an impedance of 50R. It is designed to function within a temperature range of -40°C to 85°C. The filter is supplied on tape and reel in quantities of 500. It is part of the DB0805 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera DB0805A0880ASTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Frequency | 880MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A0880ASTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.