Kyocera DB0805A0900ASTR\500 technical specifications.
| Package/Case | 0805 |
| Frequency | 900MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A0900ASTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.