
The DB0805A0967ASTR-500 is an 0805 SMD/SMT filter from Kyocera with a frequency of 967MHz and an impedance of 50R. It operates over a temperature range of -40°C to 85°C. This filter is available in a package quantity of 500 and is packaged on a tape and reel. The DB0805 series is a general-purpose filter for EMI/RFI applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 967MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
