The DB0805A1350AWTR is an 0805 SMD/SMT filter from Kyocera with a maximum operating frequency of 1.35GHz. It is designed to operate within a temperature range of -40°C to 85°C. This filter is available in quantities of 3000 per reel. The DB0805A1350AWTR is not RoHS compliant.
Kyocera DB0805A1350AWTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.35GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera DB0805A1350AWTR to view detailed technical specifications.
No datasheet is available for this part.