Kyocera DB0805A1650ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.65GHz |
| Insertion Loss | 0.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A1650ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.