The DB0805A1650AWTR is a surface-mount filter from Kyocera, operating between -40°C and 85°C. It is available in a package quantity of 3000 per pack, with a packaging style of tape and reel. This filter is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 1.65GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |