
The DB0805A1850ASTR-500 is a surface-mount EMI filter from Kyocera, available in a package quantity of 500. It operates within a temperature range of -40°C to 85°C and features an impedance of 50 ohms. This filter is suitable for high-frequency applications up to 1.85 GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 1.85GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |