
The DB0805A1900ASTR is a surface mount filter from Kyocera with a 1.9GHz frequency and 0.3dB insertion loss. It operates within a temperature range of -40°C to 85°C. This component is available in a package quantity of 3000 and is packaged on a tape and reel. The DB0805A1900ASTR is compliant with RoHS regulations but not Reach SVHC compliant.
Kyocera DB0805A1900ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.9GHz |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A1900ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.