Kyocera DB0805A1950ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.95GHz |
| Insertion Loss | 0.25dB |
| Max Frequency | 2GHz |
| Min Frequency | 1.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A1950ASTR to view detailed technical specifications.
No datasheet is available for this part.