
The DB0805A2017ASTR-500 is a surface-mount EMI/RFI filter from Kyocera, featuring a 50R impedance and operating temperature range of -40°C to 85°C. It is available in a package quantity of 500 units per reel. This filter is suitable for use in a variety of applications, including those requiring high-frequency signal processing.
Kyocera DB0805A2017ASTR\500 technical specifications.
| Package/Case | 0805 |
| Frequency | 2.025GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A2017ASTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.