
The DB0805A2140ASTR is a surface-mount EMI filter from Kyocera, available in a 3000-piece tape and reel packaging. Operating within a temperature range of -40°C to 85°C, this filter features an insertion loss of 0.25dB at 2.14GHz. Compliant with RoHS regulations, this component is suitable for use in various applications.
Kyocera DB0805A2140ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 2.14GHz |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A2140ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.