
The DB0805A2325ASTR is a surface mount EMI filter from Kyocera with a package quantity of 3000 units per reel. It operates within a temperature range of -40°C to 85°C and has an insertion loss of 0.25dB. This component is RoHS compliant but not Reach SVHC compliant. It is available in a 0805 package case, suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera DB0805A2325ASTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera DB0805A2325ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 2.325GHz |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A2325ASTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.