Signal Conditioning Directional Coupler 2325 MHz +/- 50
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.55mm |
| Frequency | 2.325GHz |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |