Schottky rectifier diode, single configuration, with a peak reverse repetitive voltage of 60V and a maximum continuous forward current of 1A. Features a 2-pin SMA (DO-214AC) package for surface mounting, with J-lead configuration and plastic construction. Operating junction temperature ranges from -40°C to 150°C, with a peak forward voltage of 0.58V and peak non-repetitive surge current of 20A.
Kyocera EC10QS06 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMA |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 0.58V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.