CMOS Output Clock Oscillator, 15.9744MHz Nom, DIP-8
Kyocera EXO-3-15.9744MHZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 5 |
| Manufacturer Series | EXO-3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.