
Surface mount PTC resettable fuse, 250mA current rating, 32V DC maximum voltage. Features 650mR DC cold resistance, 0402 case code (1005 metric), and operates from -55°C to 125°C. Lead-free and RoHS compliant, with nickel terminal material. Packaged in tape and reel for 5000 units.
Kyocera F0402E0R25FSTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 250mA |
| DC Cold Resistance | 650mR |
| Depth | 0.55mm |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 650mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.55mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402E0R25FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
