Sign in to ask questions about the Kyocera F0402E0R50FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0402E0R50FWTR technical specifications.
| Approvals | UL |
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Cold Resistance | 250mR |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402E0R50FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.