
Surface mount resettable fuse, 750mA current rating, 32V DC maximum voltage. Features 200mΩ DC cold resistance and operates within a -55°C to 125°C temperature range. Packaged in a 0402 (1005 metric) case, this lead-free, RoHS compliant component is suitable for surface mount applications and is UL approved.
Sign in to ask questions about the Kyocera F0402E0R75FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0402E0R75FSTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 750mA |
| DC Cold Resistance | 200mR |
| Depth | 0.55mm |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402E0R75FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.