
Surface mount PTC resettable fuse, 1A current rating, 32VDC maximum voltage. Features 130mR DC cold resistance and a compact 0402 (1005 Metric) case size. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Kyocera F0402E1R00FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0402E1R00FSTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1A |
| DC Cold Resistance | 130mR |
| Depth | 0.55mm |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Size | 0.4mm |
| Terminal Material | Nickel |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.55mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402E1R00FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
