Surface mount PTC resettable fuse, 2A current rating, 32VDC maximum voltage. Features 40mR DC cold resistance, operating temperature range of -55°C to 125°C. Housed in a compact 0402 (1005 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F0402E2R00FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 2A |
| DC Cold Resistance | 40mR |
| Depth | 0.55mm |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402E2R00FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
