
Surface mount PTC resettable fuse with a 50mA current rating and 32V voltage rating. Features a 0402 (1005 metric) case size, 3.4 Ohm DC cold resistance, and operates across a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging and is UL approved.
Kyocera F0402G0R05FNTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Blue |
| Current Rating | 50mA |
| DC Cold Resistance | 3.4R |
| Depth | 0.58mm |
| Height | 0.014inch |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.4R |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402G0R05FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.