
Surface mount PTC resettable fuse, 100mA current rating, 32V DC rated voltage. Features 2.4R DC cold resistance and a compact 0402 (1005 metric) case size with dimensions of 1mm length, 0.58mm width, and 0.35mm height. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera F0402G0R10FNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 100mA |
| DC Cold Resistance | 2.4R |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402G0R10FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
