Kyocera F0402G0R15FNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 150mA |
| DC Cold Resistance | 1.2R |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402G0R15FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.