Sign in to ask questions about the Kyocera F0603C3R00FWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0603C3R00FWTR technical specifications.
| Package/Case | 0603 |
| Current Rating | 3A |
| DC Cold Resistance | 45mR |
| Depth | 0.8mm |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 45mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0603C3R00FWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.