
Fast-acting surface mount fuse, 250mA current rating, 32V DC voltage rating. Features a 0603 (1608 metric) case size with nickel terminals. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 650mR. UL approved and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F0603E0R25FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 250mA |
| DC Cold Resistance | 650mR |
| Depth | 0.81mm |
| Fuse Current | 250mA |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 650mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603E0R25FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.