
Surface mount PTC resettable fuse, 750mA current rating and 32VDC maximum voltage. Features a 0603 case size (1.6mm x 0.81mm x 0.63mm) with 200mR cold resistance. Operates across a -55°C to 125°C temperature range. UL approved, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera F0603E0R75FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0603E0R75FSTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 750mA |
| DC Cold Resistance | 200mR |
| Depth | 0.81mm |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603E0R75FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.