
Surface mount PTC resettable fuse, 1.25A current rating, 32V DC maximum voltage. Features 90mR DC cold resistance, 0603 case size (1.6mm L x 0.81mm W x 0.63mm H), and operates from -55°C to 125°C. Lead-free and RoHS compliant, with UL approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F0603E1R25FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.25A |
| DC Cold Resistance | 90mR |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Voltage Rating | 125V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603E1R25FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
