
Surface mount resettable fuse, 1.75A current rating, 32VDC maximum voltage. Features 50mR DC cold resistance and operates within a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera F0603E1R75FSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0603E1R75FSTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.75A |
| DC Cold Resistance | 50mR |
| Height | 0.025inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603E1R75FSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
