
Surface mount PTC resettable fuse, 0603 case size, rated for 3A and 32V DC/AC. Features low 30mR cold resistance and operates across a wide temperature range from -55°C to 125°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Kyocera F0603E3R00FSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3A |
| DC Cold Resistance | 30mR |
| Depth | 0.81mm |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603E3R00FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
