
Surface mount PTC resettable fuse, 50mA current rating, 32VDC voltage rating. Features a 0603 case size (1.6mm x 0.81mm) with a DC cold resistance of 3.4 Ohms. Operating temperature range from -55°C to 125°C. UL approved and RoHS compliant, packaged on tape and reel.
Sign in to ask questions about the Kyocera F0603G0R05FNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0603G0R05FNTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Current Rating | 50mA |
| DC Cold Resistance | 3.4R |
| Depth | 0.81mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.4R |
| RoHS Compliant | Yes |
| Series | Accu-Guard® |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603G0R05FNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
