
Surface mount PTC resettable fuse, 0603 package, 70mA current rating, 32V DC rated voltage. Features 2 Ohm resistance, operating temperature range of -55°C to 125°C. Dimensions: 1.6mm length, 0.81mm width, 0.61mm height. Supplied on tape and reel, 3000 units per package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F0603G0R07FNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Current Rating | 70mA |
| Height | 0.61mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603G0R07FNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
