
Surface mount PTC resettable fuse, 100mA current rating, 32VDC voltage rating. Features a 0603 case size (1608 metric) with SMD/SMT termination. Offers a DC cold resistance of 2.4 Ohms and operates within a temperature range of -55°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Kyocera F0603G0R10FNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0603G0R10FNTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 100mA |
| DC Cold Resistance | 2.4R |
| Depth | 0.81mm |
| Height | 0.61mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | Accu-Guard® |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603G0R10FNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
