Surface mount PTC resettable fuse, 125mA current rating, 32VDC voltage rating. Features a 0603 case size (1608 metric) with dimensions of 1.6mm length, 0.81mm width, and 0.61mm height. Offers a DC cold resistance of 1.6 Ohms and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for overcurrent protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera F0603G0R12FNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 125mA |
| DC Cold Resistance | 1.6R |
| Height | 0.61mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | Accu-Guard® |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603G0R12FNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
