
Surface mount PTC resettable fuse, 200mA current rating, 32VDC voltage rating. Features 800mΩ DC cold resistance and a 0603 (1608 metric) case size. Operates across a -55°C to +125°C temperature range. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable overcurrent protection.
Sign in to ask questions about the Kyocera F0603G0R20FNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera F0603G0R20FNTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 200mA |
| DC Cold Resistance | 800mR |
| Depth | 0.81mm |
| Height | 0.61mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603G0R20FNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.